CY9AF312KPMC1-G-JNE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9AF312KPMC1-G-JNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9AF312KPMC1-G-JNE2 | |
Description | IC MCU 32BIT 160KB FLASH 52LQFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 FM3 MB9A310K Microcontroller IC 32-Bit Single-Core 40MHz 160KB (160K x 8) FLASH 52-LQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 40MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥41.72800 | ¥417.28 |
25 | ¥39.78920 | ¥994.73 |
160 | ¥34.54850 | ¥5,527.76 |
320 | ¥34.17141 | ¥10,934.85 |