CY9AF156MABGL-GCGK9E1 | |
---|---|
DigiKey Part Number | 448-CY9AF156MABGL-GCGK9E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF156MABGL-GCGK9E1 |
Description | IC MCU 32BIT 544KB FLASH 96FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A150RA Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) FLASH 96-FBGA (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, EBI/EMI, FIFO, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 17x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 96-FBGA (6x6) | |
Package / Case | 96-LFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,900 | ¥42.49975 | ¥208,248.77 |