CY95F698KPMC-G-UNE2 | |
---|---|
DigiKey Part Number | 448-CY95F698KPMC-G-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F698KPMC-G-UNE2 |
Description | IC MCU 8BIT 60KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95690K Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, LINbus, SIO, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.88V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.24700 | ¥262.47 |
25 | ¥24.81360 | ¥620.34 |
80 | ¥21.50475 | ¥1,720.38 |
250 | ¥20.40252 | ¥5,100.63 |
500 | ¥18.30704 | ¥9,153.52 |
1,000 | ¥15.43966 | ¥15,439.66 |
2,500 | ¥14.66766 | ¥36,669.15 |
5,000 | ¥14.11626 | ¥70,581.30 |