CY91F577BPMC-GSE2 | ||
---|---|---|
DigiKey Part Number | 448-CY91F577BPMC-GSE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY91F577BPMC-GSE2 | |
Description | IC MCU 32B 1.0625MB FLSH 144LQFP | |
Customer Reference | ||
Detailed Description | FR81S FR MB91570 Microcontroller IC 32-Bit Single-Core 80MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR81S | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 72K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 40x8/10b SAR; D/A 2x8b R2R | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥119.85920 | ¥71,915.52 |