CY90347ESPMC-GS-512-ERE2 | ||
---|---|---|
DigiKey Part Number | 448-CY90347ESPMC-GS-512-ERE2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CY90347ESPMC-GS-512-ERE2 | |
Description | IC MCU 16BIT 128KB MROM 100LQFP | |
Customer Reference | ||
Detailed Description | F²MC-16LX F²MC-16LX MB90340E Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) Mask ROM 100-LQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-16LX | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, EBI/EMI, LINbus, SCI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | Mask ROM | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 16x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |