CY8CKIT-049-41XX | |
---|---|
DigiKey Part Number | 448-CY8CKIT-049-41XX-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-049-41XX |
Description | PSOC 4100 PROG EVAL BRD |
Customer Reference | |
Detailed Description | PSoC 4100 PSoC 4100 Programming PSOC® 4 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | PSoC 4100 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |