CY8CKIT-009A | |
---|---|
DigiKey Part Number | 448-CY8CKIT-009A-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-009A |
Description | CY8C38/CY8CKIT-001(A) EVAL BRD |
Customer Reference | |
Detailed Description | CY8C38, CY8CKIT-001(A) PSOC® 3 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | CY8C38, CY8CKIT-001(A) | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | PSoC Creator/Programmer |