CY8C4247AZI-M475 | ||
---|---|---|
DigiKey Part Number | 448-CY8C4247AZI-M475-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8C4247AZI-M475 | |
Description | IC MCU 32BIT 128KB FLASH 64TQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx - M Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.81600 | ¥458.16 |
25 | ¥43.68360 | ¥1,092.09 |
160 | ¥37.93025 | ¥6,068.84 |
320 | ¥36.22528 | ¥11,592.09 |
480 | ¥33.02894 | ¥15,853.89 |
960 | ¥28.76718 | ¥27,616.49 |
2,400 | ¥27.70169 | ¥66,484.06 |