CY8C4245LTI-M445 | ||
---|---|---|
DigiKey Part Number | 448-CY8C4245LTI-M445-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8C4245LTI-M445 | |
Description | IC MCU 32BIT 32KB FLASH 68QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx - M Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 68-QFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60100 | ¥446.01 |
25 | ¥42.16320 | ¥1,054.08 |
80 | ¥36.54088 | ¥2,923.27 |
260 | ¥34.66650 | ¥9,013.29 |
520 | ¥31.10617 | ¥16,175.21 |
1,040 | ¥26.23415 | ¥27,283.52 |
2,600 | ¥24.92241 | ¥64,798.27 |