CY7C65213-32LTXI | ||
---|---|---|
DigiKey Part Number | 448-CY7C65213-32LTXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C65213-32LTXI | |
Description | IC USB TO UART BRIDGE 32QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY7C65213-32LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.88800 | ¥228.88 |
25 | ¥21.64000 | ¥541.00 |
80 | ¥18.75525 | ¥1,500.42 |
230 | ¥17.79357 | ¥4,092.52 |
490 | ¥15.96600 | ¥7,823.34 |
980 | ¥13.46534 | ¥13,196.03 |
2,450 | ¥12.79204 | ¥31,340.50 |
4,900 | ¥12.31114 | ¥60,324.59 |