CY7C1370KV33-167AXC | ||
---|---|---|
DigiKey Part Number | 448-CY7C1370KV33-167AXC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1370KV33-167AXC | |
Description | IC SRAM 18MBIT PAR 100TQFP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.4 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.08000 | ¥276.08 |
10 | ¥259.58000 | ¥2,595.80 |
25 | ¥250.57240 | ¥6,264.31 |
72 | ¥242.65000 | ¥17,470.80 |
144 | ¥213.60097 | ¥30,758.54 |
288 | ¥207.85299 | ¥59,861.66 |