CY7C1360C-200AJXC | ||
---|---|---|
DigiKey Part Number | 448-CY7C1360C-200AJXC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1360C-200AJXC | |
Description | IC SRAM 9MBIT PARALLEL 100TQFP | |
Customer Reference | ||
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3 ns 100-TQFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY7C1360C-200AJXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.64000 | ¥117.64 |
10 | ¥108.88300 | ¥1,088.83 |
25 | ¥107.40480 | ¥2,685.12 |
40 | ¥106.05575 | ¥4,242.23 |