CY62148ESL-55ZAXIT | |
---|---|
DigiKey Part Number | 448-CY62148ESL-55ZAXITTR-ND - Tape & Reel (TR) 448-CY62148ESL-55ZAXITCT-ND - Cut Tape (CT) 448-CY62148ESL-55ZAXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62148ESL-55ZAXIT |
Description | IC SRAM 4MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥60.97500 | ¥609.75 |
25 | ¥59.70560 | ¥1,492.64 |
50 | ¥59.50020 | ¥2,975.01 |
100 | ¥53.38880 | ¥5,338.88 |
250 | ¥51.77540 | ¥12,943.85 |
500 | ¥49.23462 | ¥24,617.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥47.51788 | ¥71,276.82 |