CY62126EV30LL-55BVXE | |
---|---|
DigiKey Part Number | 448-CY62126EV30LL-55BVXE-ND |
Manufacturer | |
Manufacturer Product Number | CY62126EV30LL-55BVXE |
Description | IC SRAM 1MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62126EV30LL-55BVXE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥39.52646 | ¥18,972.70 |