


BSL606SNH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSL606SNH6327XTSA1TR-ND - Tape & Reel (TR) BSL606SNH6327XTSA1CT-ND - Cut Tape (CT) BSL606SNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL606SNH6327XTSA1 |
Description | MOSFET N-CH 60V 4.5A TSOP-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL606SNH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 657 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSOP6-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.3V @ 15µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥5.21800 | ¥52.18 |
| 100 | ¥3.37500 | ¥337.50 |
| 500 | ¥2.57958 | ¥1,289.79 |
| 1,000 | ¥2.32304 | ¥2,323.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.99682 | ¥5,990.46 |
| 6,000 | ¥1.83252 | ¥10,995.12 |
| 9,000 | ¥1.74880 | ¥15,739.20 |
| 15,000 | ¥1.65473 | ¥24,820.95 |
| 21,000 | ¥1.59902 | ¥33,579.42 |
| 30,000 | ¥1.54490 | ¥46,347.00 |













