
BSC196N10NSGATMA1 | |
|---|---|
DigiKey Part Number | BSC196N10NSGATMA1TR-ND - Tape & Reel (TR) BSC196N10NSGATMA1CT-ND - Cut Tape (CT) BSC196N10NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC196N10NSGATMA1 |
Description | MOSFET N-CH 100V 8.5A/45A TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.5A (Ta), 45A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC196N10NSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 42µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19.6mOhm @ 45A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISC230N10NM6ATMA1 | Infineon Technologies | 0 | 448-ISC230N10NM6ATMA1TR-ND | ¥4.07393 | MFR Recommended |
| DMT8012LPS-13 | Diodes Incorporated | 2,480 | 31-DMT8012LPS-13CT-ND | ¥13.65000 | Similar |
| FDMC86324 | onsemi | 3,457 | FDMC86324CT-ND | ¥20.18000 | Similar |
| FDMS3662 | onsemi | 9,547 | FDMS3662CT-ND | ¥34.16000 | Similar |
| FDMS3672 | onsemi | 2,958 | FDMS3672CT-ND | ¥35.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥12.08200 | ¥120.82 |
| 100 | ¥8.12690 | ¥812.69 |
| 500 | ¥6.42976 | ¥3,214.88 |








