Parametric Equivalent

ISC230N10NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC230N10NM6ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC230N10NM6ATMA1 |
Description | TRENCH >=100V PG-TDSON-9 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Ta), 31A (Tc) 3W (Ta), 48W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC230N10NM6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 13µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISZ230N10NM6ATMA1 | Infineon Technologies | 7,770 | 448-ISZ230N10NM6ATMA1CT-ND | ¥17.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.07393 | ¥20,369.65 |
| 10,000 | ¥3.80873 | ¥38,087.30 |
| 15,000 | ¥3.67369 | ¥55,105.35 |


