Similar
Similar
Similar
Similar

BSC0909NSATMA1 | |
|---|---|
DigiKey Part Number | BSC0909NSATMA1TR-ND - Tape & Reel (TR) BSC0909NSATMA1CT-ND - Cut Tape (CT) BSC0909NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0909NSATMA1 |
Description | MOSFET N-CH 34V 12A/44A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 34 V 12A (Ta), 44A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0909NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1110 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 34 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD16412Q5A | Texas Instruments | 1,030 | 296-24256-1-ND | ¥12.74000 | Similar |
| CSD17551Q5A | Texas Instruments | 5,604 | 296-30612-1-ND | ¥12.98000 | Similar |
| FDMS7694 | onsemi | 800 | FDMS7694CT-ND | ¥8.85000 | Similar |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4,998 | 559-RJK0349DSP-01#J0CT-ND | ¥22.41000 | Similar |
| STL56N3LLH5 | STMicroelectronics | 76 | 497-11849-1-ND | ¥11.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.85400 | ¥48.54 |
| 100 | ¥3.15000 | ¥315.00 |
| 500 | ¥2.41500 | ¥1,207.50 |
| 1,000 | ¥2.17815 | ¥2,178.15 |
| 2,000 | ¥1.97872 | ¥3,957.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.76283 | ¥8,814.15 |
| 10,000 | ¥1.62940 | ¥16,294.00 |
| 15,000 | ¥1.56141 | ¥23,421.15 |
| 25,000 | ¥1.48505 | ¥37,126.25 |
| 35,000 | ¥1.43985 | ¥50,394.75 |
| 50,000 | ¥1.39591 | ¥69,795.50 |












