
CSD17551Q5A | |
|---|---|
DigiKey Part Number | 296-30612-2-ND - Tape & Reel (TR) 296-30612-1-ND - Cut Tape (CT) 296-30612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17551Q5A |
Description | MOSFET N-CH 30V 48A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 48A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17551Q5A Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.2 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1272 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 11A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.17900 | ¥81.79 |
| 100 | ¥5.43420 | ¥543.42 |
| 500 | ¥4.25656 | ¥2,128.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.24035 | ¥8,100.88 |
| 5,000 | ¥3.00335 | ¥15,016.75 |
| 7,500 | ¥2.88263 | ¥21,619.72 |
| 12,500 | ¥2.82038 | ¥35,254.75 |

