N-Channel 80 V 16A (Ta), 100A (Tc) 2.5W (Ta), 114W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC057N08NS3GATMA1

DigiKey Part Number
BSC057N08NS3GATMA1TR-ND - Tape & Reel (TR)
BSC057N08NS3GATMA1CT-ND - Cut Tape (CT)
BSC057N08NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC057N08NS3GATMA1
Description
MOSFET N-CH 80V 16A/100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 16A (Ta), 100A (Tc) 2.5W (Ta), 114W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC057N08NS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 73µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 114W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.7mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,677
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.04000¥27.04
10¥17.45800¥174.58
100¥11.97080¥1,197.08
500¥9.62362¥4,811.81
1,000¥8.86907¥8,869.07
2,000¥8.23464¥16,469.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.72982¥38,649.10
10,000¥7.29601¥72,960.10
Manufacturers Standard Package