
BSC0502NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0502NSIATMA1TR-ND - Tape & Reel (TR) BSC0502NSIATMA1CT-ND - Cut Tape (CT) BSC0502NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0502NSIATMA1 |
Description | MOSFET N-CH 30V 26A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 26A (Ta), 100A (Tc) 2.5W (Ta), 43W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0502NSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 43W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 30A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥8.77400 | ¥87.74 |
| 100 | ¥5.85270 | ¥585.27 |
| 500 | ¥4.59812 | ¥2,299.06 |
| 1,000 | ¥4.19438 | ¥4,194.38 |
| 2,000 | ¥3.85477 | ¥7,709.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.48729 | ¥17,436.45 |
| 10,000 | ¥3.26028 | ¥32,602.80 |
| 15,000 | ¥3.14469 | ¥47,170.35 |
| 25,000 | ¥3.10125 | ¥77,531.25 |









