N-Channel 30 V 20A (Ta), 93A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC042N03LSGATMA1

DigiKey Part Number
BSC042N03LSGATMA1TR-ND - Tape & Reel (TR)
BSC042N03LSGATMA1CT-ND - Cut Tape (CT)
BSC042N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC042N03LSGATMA1
Description
MOSFET N-CH 30V 20A/93A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 93A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC042N03LSGATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 57W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,286
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥9.17100¥91.71
100¥6.07930¥607.93
500¥4.75376¥2,376.88
1,000¥4.32703¥4,327.03
2,000¥3.96795¥7,935.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.57940¥17,897.00
10,000¥3.33936¥33,393.60
15,000¥3.21714¥48,257.10
25,000¥3.07985¥76,996.25
Manufacturers Standard Package