MFR Recommended
Similar
Similar

BSC022N04LSATMA1 | |
|---|---|
DigiKey Part Number | BSC022N04LSATMA1TR-ND - Tape & Reel (TR) BSC022N04LSATMA1CT-ND - Cut Tape (CT) BSC022N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC022N04LSATMA1 |
Description | MOSFET N-CH 40V 100A TDSON-8-6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC022N04LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC022N04LS6ATMA1 | Infineon Technologies | 5 | BSC022N04LS6ATMA1CT-ND | ¥17.37000 | MFR Recommended |
| CSD18503Q5AT | Texas Instruments | 0 | 296-48513-1-ND | ¥23.90000 | Similar |
| DI100N04PQ-AQ | Diotec Semiconductor | 4,998 | 4878-DI100N04PQ-AQCT-ND | ¥15.46000 | Similar |
| XP4N2R1MT | YAGEO XSEMI | 995 | 5048-XP4N2R1MTCT-ND | ¥13.40000 | Similar |












