Similar

CSD18503Q5AT | |
|---|---|
DigiKey Part Number | 296-48513-2-ND - Tape & Reel (TR) 296-48513-1-ND - Cut Tape (CT) 296-48513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18503Q5AT |
Description | MOSFET N-CH 40V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18503Q5AT Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2640 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPZ40N04S5L4R8ATMA1 | Infineon Technologies | 5,140 | IPZ40N04S5L4R8ATMA1CT-ND | ¥136.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥15.43200 | ¥154.32 |
| 100 | ¥10.60210 | ¥1,060.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.32492 | ¥2,331.23 |
| 500 | ¥8.53496 | ¥4,267.48 |
| 750 | ¥8.13260 | ¥6,099.45 |
| 1,250 | ¥7.68018 | ¥9,600.23 |
| 1,750 | ¥7.41237 | ¥12,971.65 |
| 2,500 | ¥7.15206 | ¥17,880.15 |



