BSB013NE2LXIXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 675
Unit Price: ¥38.46000
Datasheet
N-Channel 25 V 36A (Ta), 163A (Tc) 2.8W (Ta), 57W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSB013NE2LXIXUMA1

DigiKey Part Number
BSB013NE2LXIXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSB013NE2LXIXUMA1
Description
MOSFET N-CH 25V 36A/163A 2WDSON
Customer Reference
Detailed Description
N-Channel 25 V 36A (Ta), 163A (Tc) 2.8W (Ta), 57W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Datasheet
 Datasheet
EDA/CAD Models
BSB013NE2LXIXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 12 V
Part Status
Obsolete
Power Dissipation (Max)
2.8W (Ta), 57W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
MG-WDSON-2, CanPAK M™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.3mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF6717MTRPBFInfineon Technologies675IRF6717MTRPBFCT-ND¥38.46000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes