BGT60ATR24CE6327XTMA1 | ||
---|---|---|
DigiKey Part Number | 448-BGT60ATR24CE6327XTMA1TR-ND - Tape & Reel (TR) 448-BGT60ATR24CE6327XTMA1CT-ND - Cut Tape (CT) 448-BGT60ATR24CE6327XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGT60ATR24CE6327XTMA1 | |
Description | SENSOR RADAR DIGITAL OUTPUT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Radar Sensor Sensor Digital Output | |
Datasheet | Datasheet | |
EDA/CAD Models | BGT60ATR24CE6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 145°C (TJ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.71000 | ¥206.71 |
10 | ¥190.78500 | ¥1,907.85 |
25 | ¥174.88520 | ¥4,372.13 |
100 | ¥161.63550 | ¥16,163.55 |
250 | ¥153.68588 | ¥38,421.47 |
500 | ¥143.08696 | ¥71,543.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥133.54781 | ¥467,417.34 |