BCX5616H6327XTSA1 | ||
---|---|---|
DigiKey Part Number | 448-BCX5616H6327XTSA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BCX5616H6327XTSA1 | |
Description | TRANS NPN 80V 1A SOT89 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount PG-SOT89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PG-SOT89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.27340 | ¥8,913.80 |
10,000 | ¥1.18244 | ¥11,824.40 |
25,000 | ¥1.15515 | ¥28,878.75 |
50,000 | ¥1.12571 | ¥56,285.50 |