BCR430UXTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5,904
Unit Price: ¥3.37000
Datasheet

BCR430UXTSA1

DigiKey Part Number
BCR430UXTSA1TR-ND - Tape & Reel (TR)
BCR430UXTSA1CT-ND - Cut Tape (CT)
BCR430UXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR430UXTSA1
Description
IC LED DRV LIN PWM 100MA SOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current PWM Dimming 100mA PG-SOT23-6-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
42V
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
PG-SOT23-6-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.69654¥5,089.62
6,000¥1.58708¥9,522.48
15,000¥1.47763¥22,164.45
30,000¥1.40101¥42,030.30
Manufacturers Standard Package