BCR148SH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | 448-BCR148SH6327XTSA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BCR148SH6327XTSA1 | |
Description | TRANS 2NPN PREBIAS 0.25W SOT363 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 100MHz 250mW Surface Mount PG-SOT363-PO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 100MHz | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.70299 | ¥12,653.82 |
30,000 | ¥0.69392 | ¥20,817.60 |
75,000 | ¥0.58960 | ¥44,220.00 |