BCR135SH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BCR135SH6327XTSA1TR-ND - Tape & Reel (TR) BCR135SH6327XTSA1CT-ND - Cut Tape (CT) BCR135SH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCR135SH6327XTSA1 | |
Description | TRANS 2NPN PREBIAS 0.25W SOT363 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 250mW Surface Mount PG-SOT363-PO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 150MHz | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.58500 | ¥25.85 |
100 | ¥1.30240 | ¥130.24 |
500 | ¥1.15428 | ¥577.14 |
1,000 | ¥0.89827 | ¥898.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80399 | ¥2,411.97 |
6,000 | ¥0.78601 | ¥4,716.06 |
9,000 | ¥0.69619 | ¥6,265.71 |
30,000 | ¥0.68720 | ¥20,616.00 |
75,000 | ¥0.58389 | ¥43,791.75 |