BCR119WH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,997
Unit Price: ¥1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,355
Unit Price: ¥2.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,097
Unit Price: ¥2.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.34633
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.34633
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: ¥2.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,120
Unit Price: ¥1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,900
Unit Price: ¥2.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: ¥2.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.34633
Datasheet

Similar


Rohm Semiconductor
In Stock: 198
Unit Price: ¥2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,039
Unit Price: ¥2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 515
Unit Price: ¥2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,882
Unit Price: ¥2.38000
Datasheet

BCR119WH6327XTSA1

DigiKey Part Number
BCR119WH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR119WH6327XTSA1
Description
TRANS PREBIAS NPN 50V SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number