Similar
Similar

BCP55H6327XTSA1 | |
|---|---|
DigiKey Part Number | BCP55H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP55H6327XTSA1 |
Description | TRANS NPN 60V 1A PG-SOT223-4-10 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4-10 |
Datasheet | Datasheet |
EDA/CAD Models | BCP55H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PG-SOT223-4-10 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP55TA | Diodes Incorporated | 112 | BCP55CT-ND | ¥3.80000 | Direct |
| BCP55 | onsemi | 2,970 | BCP55FSCT-ND | ¥6.70000 | Similar |
| BCP55,115 | Nexperia USA Inc. | 6 | 1727-6203-1-ND | ¥3.64000 | Similar |
| BCP55-10,115 | Nexperia USA Inc. | 3 | 1727-6201-1-ND | ¥3.14000 | Similar |
| BCP5516TA | Diodes Incorporated | 436 | BCP5516TACT-ND | ¥3.80000 | Similar |





