Bipolar (BJT) Transistor NPN 60 V 1.5 A 1.5 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP55

DigiKey Part Number
BCP55FSTR-ND - Tape & Reel (TR)
BCP55FSCT-ND - Cut Tape (CT)
BCP55FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP55
Description
TRANS NPN 60V 1.5A SOT-223-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1.5 A 1.5 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
BCP55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.5 W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56T1Gonsemi40,126BCP56T1GOSCT-ND¥5.62000Similar
NSS60601MZ4T3Gonsemi156NSS60601MZ4T3GOSCT-ND¥8.60000Similar
NSV60601MZ4T1Gonsemi11,920NSV60601MZ4T1GOSCT-ND¥8.68000Similar
PZT651T1Gonsemi2,634PZT651T1GOSCT-ND¥7.36000Similar
PZT751T1Gonsemi5,681PZT751T1GOSCT-ND¥5.46000Similar
In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.12700¥41.27
100¥2.66290¥266.29
500¥2.02946¥1,014.73
1,000¥1.82527¥1,825.27
2,000¥1.65330¥3,306.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.42318¥5,692.72
8,000¥1.30833¥10,466.64
Manufacturers Standard Package