
PZT751T1G | |
|---|---|
DigiKey Part Number | PZT751T1GOSTR-ND - Tape & Reel (TR) PZT751T1GOSCT-ND - Cut Tape (CT) PZT751T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT751T1G |
Description | TRANS PNP 60V 2A SOT223 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT751T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5216H6327XTSA1 | Infineon Technologies | 240,075 | BCP5216H6327XTSA1-ND | ¥0.21000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.39100 | ¥33.91 |
| 100 | ¥2.16840 | ¥216.84 |
| 500 | ¥1.64028 | ¥820.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.38663 | ¥1,386.63 |
| 2,000 | ¥1.25125 | ¥2,502.50 |


