BC846PNH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BC846PNH6327XTSA1TR-ND - Tape & Reel (TR) BC846PNH6327XTSA1CT-ND - Cut Tape (CT) BC846PNH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC846PNH6327XTSA1 | |
Description | TRANS NPN/PNP 65V 0.1A SOT363-6 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO | |
Datasheet | Datasheet | |
EDA/CAD Models | BC846PNH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.35000 | ¥23.50 |
100 | ¥1.18370 | ¥118.37 |
500 | ¥1.04874 | ¥524.37 |
1,000 | ¥0.81615 | ¥816.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73049 | ¥2,191.47 |
6,000 | ¥0.71417 | ¥4,285.02 |
9,000 | ¥0.63255 | ¥5,692.95 |
30,000 | ¥0.62438 | ¥18,731.40 |
75,000 | ¥0.53052 | ¥39,789.00 |
150,000 | ¥0.51012 | ¥76,518.00 |