BBY5602VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BBY5602VH6327XTSA1TR-ND - Tape & Reel (TR) BBY5602VH6327XTSA1CT-ND - Cut Tape (CT) BBY5602VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BBY5602VH6327XTSA1 | |
Description | DIODE TUNING 2SC79 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 10 V Surface Mount PG-SC79-2-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 12.1pF @ 4V, 1MHz | |
Capacitance Ratio | 3.3 | |
Capacitance Ratio Condition | C1/C3 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15205 | ¥3,456.15 |
6,000 | ¥1.09347 | ¥6,560.82 |
9,000 | ¥1.01537 | ¥9,138.33 |
30,000 | ¥0.99194 | ¥29,758.20 |
75,000 | ¥0.96665 | ¥72,498.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.42000 | ¥3.42 |
10 | ¥2.92100 | ¥29.21 |
100 | ¥2.03070 | ¥203.07 |
500 | ¥1.58554 | ¥792.77 |
1,000 | ¥1.28874 | ¥1,288.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥2.03100 | ¥203.10 |
500 | ¥1.58556 | ¥792.78 |
1,000 | ¥1.28870 | ¥1,288.70 |