BAS7007E6433HTMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥21.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,874
Unit Price: ¥10.00000
Datasheet

Similar


onsemi
In Stock: 29,290
Unit Price: ¥6.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,293
Unit Price: ¥14.00000
Datasheet
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7007E6433HTMA1

DigiKey Part Number
448-BAS7007E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAS7007E6433HTMA1CT-ND - Cut Tape (CT)
448-BAS7007E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7007E6433HTMA1
Description
DIODE ARR SCHOTT 70V SOT-143-3D
Customer Reference
Detailed Description
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-253-4, TO-253AA
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
PG-SOT-143-3D
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS7007E6327HTSA1Infineon Technologies0BAS7007E6327HTSA1CT-ND¥21.00000Parametric Equivalent
BAR18FILMSTMicroelectronics1,874497-2529-1-ND¥10.00000Similar
BAS70LT1Gonsemi29,290BAS70LT1GOSCT-ND¥6.00000Similar
BAS70W-7-FDiodes Incorporated13,293BAS70W-FDICT-ND¥14.00000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.27500¥32.75
100¥2.07990¥207.99
500¥1.56154¥780.77
1,000¥1.39416¥1,394.16
2,000¥1.25320¥2,506.40
5,000¥1.10036¥5,501.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.00583¥10,058.30
20,000¥0.92632¥18,526.40
30,000¥0.88581¥26,574.30
50,000¥0.84030¥42,015.00
70,000¥0.81336¥56,935.20
100,000¥0.78717¥78,717.00
Manufacturers Standard Package