
BAS28Q-13 | |
|---|---|
DigiKey Part Number | 31-BAS28Q-13TR-ND - Tape & Reel (TR) 31-BAS28Q-13CT-ND - Cut Tape (CT) 31-BAS28Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS28Q-13 |
Description | DIODE ARRAY GP 85V 215MA SOT-143 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 85 V 215mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q100 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case TO-253-4, TO-253AA |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-143 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS28-7 | Diodes Incorporated | 0 | BAS28-7DICT-ND | ¥11.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.15000 | ¥21.50 |
| 100 | ¥1.35460 | ¥135.46 |
| 500 | ¥1.00794 | ¥503.97 |
| 1,000 | ¥0.89581 | ¥895.81 |
| 2,000 | ¥0.80132 | ¥1,602.64 |
| 5,000 | ¥0.69886 | ¥3,494.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.63545 | ¥6,354.50 |
| 20,000 | ¥0.58209 | ¥11,641.80 |
| 30,000 | ¥0.55490 | ¥16,647.00 |
| 50,000 | ¥0.52435 | ¥26,217.50 |
| 70,000 | ¥0.50626 | ¥35,438.20 |
| 100,000 | ¥0.48868 | ¥48,868.00 |





