
BAS16DXV6T1G | |
|---|---|
DigiKey Part Number | BAS16DXV6T1GOSTR-ND - Tape & Reel (TR) BAS16DXV6T1GOSCT-ND - Cut Tape (CT) BAS16DXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16DXV6T1G |
Description | DIODE ARRAY GP 75V 200MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.80300 | ¥18.03 |
| 100 | ¥1.12800 | ¥112.80 |
| 500 | ¥0.83444 | ¥417.22 |
| 1,000 | ¥0.73950 | ¥739.50 |
| 2,000 | ¥0.65941 | ¥1,318.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.54807 | ¥2,192.28 |
| 8,000 | ¥0.49545 | ¥3,963.60 |



