
BAS28-7 | |
|---|---|
DigiKey Part Number | BAS28-7DITR-ND - Tape & Reel (TR) BAS28-7DICT-ND - Cut Tape (CT) BAS28-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS28-7 |
Description | DIODE ARRAY GP 85V 215MA SOT-143 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 85 V 215mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case TO-253-4, TO-253AA |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-143 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS28Q-13 | Diodes Incorporated | 0 | 31-BAS28Q-13CT-ND | ¥3.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.65400 | ¥16.54 |
| 100 | ¥1.03540 | ¥103.54 |
| 500 | ¥0.76414 | ¥382.07 |
| 1,000 | ¥0.67632 | ¥676.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56440 | ¥1,693.20 |
| 6,000 | ¥0.50790 | ¥3,047.40 |
| 9,000 | ¥0.47908 | ¥4,311.72 |
| 15,000 | ¥0.44667 | ¥6,700.05 |
| 21,000 | ¥0.42746 | ¥8,976.66 |
| 30,000 | ¥0.40879 | ¥12,263.70 |






