Diode Array 2 Independent 85 V 215mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116V-7

DigiKey Part Number
BAS116V-7DITR-ND - Tape & Reel (TR)
BAS116V-7DICT-ND - Cut Tape (CT)
BAS116V-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116V-7
Description
DIODE ARRAY GP 85V 215MA SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 85 V 215mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SOT-563, SOT-666
Voltage - DC Reverse (Vr) (Max)
85 V
Supplier Device Package
SOT-563
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,300
Factory Stock: 69,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.29100¥22.91
100¥1.44390¥144.39
500¥1.07676¥538.38
1,000¥0.95800¥958.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80685¥2,420.55
6,000¥0.73059¥4,383.54
9,000¥0.69170¥6,225.30
15,000¥0.64799¥9,719.85
21,000¥0.62211¥13,064.31
30,000¥0.59694¥17,908.20
Manufacturers Standard Package