Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AUIRL3705ZSTRL | |
|---|---|
DigiKey Part Number | AUIRL3705ZSTRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRL3705ZSTRL |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 5 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 2880 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 130W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 8mOhm @ 52A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N06S4L07ATMA2 | Infineon Technologies | 3,628 | 448-IPB80N06S4L07ATMA2CT-ND | ¥23.98000 | Similar |
| HUF75345S3ST | onsemi | 1,881 | HUF75345S3STCT-ND | ¥67.65000 | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 17,181 | 1727-7207-1-ND | ¥18.03000 | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | ¥21.25000 | Similar |
| STB140NF55T4 | STMicroelectronics | 1,494 | 497-4321-1-ND | ¥30.02000 | Similar |






