AIKW20N60CTXKSA1 | |
---|---|
DigiKey Part Number | AIKW20N60CTXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKW20N60CTXKSA1 |
Description | IC DISCRETE 600V TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 166 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 20A | |
Power - Max | 166 W | |
Switching Energy | 310µJ (on), 460µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 18ns/199ns | |
Test Condition | 400V, 20A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥42.51100 | ¥425.11 |
30 | ¥40.18467 | ¥1,205.54 |
120 | ¥34.82700 | ¥4,179.24 |
270 | ¥33.04111 | ¥8,921.10 |
510 | ¥29.64778 | ¥15,120.37 |
1,020 | ¥25.00414 | ¥25,504.22 |
2,520 | ¥23.75390 | ¥59,859.83 |