IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIKW40N65DF5XKSA1

DigiKey Part Number
448-AIKW40N65DF5XKSA1-ND
Manufacturer
Manufacturer Product Number
AIKW40N65DF5XKSA1
Description
IGBT TRENCH 650V 74A TO247-3-41
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
95 nC
Series
Td (on/off) @ 25°C
19ns/165ns
Packaging
Tube
Test Condition
400V, 20A, 15Ohm, 15V
Part Status
Active
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Trench
Grade
Automotive
Voltage - Collector Emitter Breakdown (Max)
650 V
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
74 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Supplier Device Package
PG-TO247-3-41
Power - Max
250 W
Base Product Number
Switching Energy
350µJ (on), 100µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.60000¥51.60
10¥39.35700¥393.57
30¥35.77600¥1,073.28
120¥32.57967¥3,909.56
270¥31.21159¥8,427.13
510¥30.33629¥15,471.51
1,020¥29.54480¥30,135.70
2,520¥28.71881¥72,371.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.