AIKQ100N60CTXKSA1 | |
---|---|
DigiKey Part Number | 448-AIKQ100N60CTXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKQ100N60CTXKSA1 |
Description | IC DISCRETE 600V TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 160 A 714 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 100A | |
Power - Max | 714 W | |
Switching Energy | 3.1mJ (on), 2.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 610 nC | |
Td (on/off) @ 25°C | 30ns/290ns | |
Test Condition | 400V, 100A, 3.6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.74000 | ¥77.74 |
10 | ¥71.47100 | ¥714.71 |
30 | ¥68.50967 | ¥2,055.29 |
120 | ¥65.19658 | ¥7,823.59 |