AIKB30N65DF5ATMA1 | ||
---|---|---|
DigiKey Part Number | 448-AIKB30N65DF5ATMA1TR-ND - Tape & Reel (TR) 448-AIKB30N65DF5ATMA1CT-ND - Cut Tape (CT) 448-AIKB30N65DF5ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIKB30N65DF5ATMA1 | |
Description | IC DISCRETE 650V TO263-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 55 A 188 W Surface Mount PG-TO263-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AIKB30N65DF5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 55 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 188 W | |
Switching Energy | 330µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 25ns/188ns | |
Test Condition | 400V, 15A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 67 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.52000 | ¥345.20 |
25 | ¥32.63360 | ¥815.84 |
100 | ¥28.28120 | ¥2,828.12 |
250 | ¥26.83144 | ¥6,707.86 |
500 | ¥24.07556 | ¥12,037.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.30475 | ¥20,304.75 |
2,000 | ¥19.28951 | ¥38,579.02 |