AIGB50N65H5ATMA1 | ||
---|---|---|
DigiKey Part Number | 448-AIGB50N65H5ATMA1TR-ND - Tape & Reel (TR) 448-AIGB50N65H5ATMA1CT-ND - Cut Tape (CT) 448-AIGB50N65H5ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIGB50N65H5ATMA1 | |
Description | IGBT NPT 650V 50A TO263-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT NPT 650 V 50 A Surface Mount PG-TO263-3-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | AIGB50N65H5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.32000 | ¥40.32 |
10 | ¥33.84500 | ¥338.45 |
100 | ¥27.38290 | ¥2,738.29 |
500 | ¥24.34042 | ¥12,170.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.84150 | ¥20,841.50 |
2,000 | ¥19.62450 | ¥39,249.00 |