IF-E92B | ||
---|---|---|
DigiKey Part Number | FB126-ND | |
Manufacturer | ||
Manufacturer Product Number | IF-E92B | |
Description | XMITTER FIBER OPTIC 470NM BLU | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 470nm 4V 35 mA Connector-less | |
Datasheet | Datasheet | |
EDA/CAD Models | IF-E92B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 470nm | |
Spectral Bandwidth | 25nm | |
Voltage - Forward (Vf) (Typ) | 4V | |
Current - DC Forward (If) (Max) | 35 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 100 pF | |
Connector Type | Connector-less | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.30000 | ¥100.30 |
50 | ¥72.75140 | ¥3,637.57 |
100 | ¥60.11490 | ¥6,011.49 |
500 | ¥52.64856 | ¥26,324.28 |
1,000 | ¥50.42134 | ¥50,421.34 |