Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IKALOGIC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Logic Analyzer | |
For Use With/Related Products | Communication Systems, Computer Systems, Electrical Systems | |
Specifications | 4 Channel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,007.00000 | ¥2,007.00 |
5 | ¥1,904.95000 | ¥9,524.75 |
10 | ¥1,836.91500 | ¥18,369.15 |
25 | ¥1,823.30840 | ¥45,582.71 |