Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IKALOGIC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Logic Analyzer | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,538.11000 | ¥29,538.11 |